SKF SHT 55 55mm ID 85 mm OD Bearing Assembly, 18 Nm

Subtotal (1 unit)*

$879.42

(exc. GST)

$967.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$879.42

*price indicative

RS Stock No.:
464-795
Mfr. Part No.:
SHT 55
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

55mm

Torque Rating

18Nm

Product Type

Bearing Assembly

Outside Diameter

85mm

Flange Diameter

90mm

Series

SHT

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The SKF SH bushings are designed for heavy loads - for both torque and axial forces. SHR bushings, delivered with a non-slotted outer sleeve, are for use when welding components onto the bushing, e.g. a lever. SHT bushings, delivered with a slotted outer sleeve, lock the application by pressure and friction. SH bushings are entirely mechanical and have no temperature-sensitive hydraulic parts, so they can be used anywhere - even in extreme cold or heat.

Manufactured according to established market standards

Corrosion-resistant

Withstand extreme heat or cold

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy