SKF SHT 48 48mm ID 77 mm OD Bearing Assembly, 720 Nm
- RS Stock No.:
- 463-249
- Mfr. Part No.:
- SHT 48
- Brand:
- SKF
Subtotal (1 unit)*
$722.39
(exc. GST)
$794.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.39 |
*price indicative
- RS Stock No.:
- 463-249
- Mfr. Part No.:
- SHT 48
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 48mm | |
| Product Type | Bearing Assembly | |
| Torque Rating | 720Nm | |
| Outside Diameter | 77mm | |
| Flange Diameter | 77mm | |
| Series | SHT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 48mm | ||
Product Type Bearing Assembly | ||
Torque Rating 720Nm | ||
Outside Diameter 77mm | ||
Flange Diameter 77mm | ||
Series SHT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The SKF Bushings are designed for heavy loads for both torque and axial forces. The bushings are entirely mechanical and have no temperature-sensitive hydraulic parts, so they can be used anywhere even in extreme cold or heat.
Manufactured according to established market standards
Corrosion resistant
Withstand extreme heat or cold
Easily installed and removed using basic tools
