SKF SHT 19 19mm ID 42 mm OD Bearing Assembly
- RS Stock No.:
- 464-723
- Mfr. Part No.:
- SHT 19
- Brand:
- SKF
Subtotal (1 unit)*
$398.47
(exc. GST)
$438.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.47 |
*price indicative
- RS Stock No.:
- 464-723
- Mfr. Part No.:
- SHT 19
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 19mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 42mm | |
| Flange Diameter | 49mm | |
| Series | SHT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 19mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 42mm | ||
Flange Diameter 49mm | ||
Series SHT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The SKF SH bushings are designed for heavy loads - for both torque and axial forces. SHR bushings, delivered with a non-slotted outer sleeve, are for use when welding components onto the bushing, e.g. a lever. SHT bushings, delivered with a slotted outer sleeve, lock the application by pressure and friction. SH bushings are entirely mechanical and have no temperature-sensitive hydraulic parts, so they can be used anywhere - even in extreme cold or heat.
Manufactured according to established market standards
Corrosion-resistant
Withstand extreme heat or cold
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
