AKAZE 2 Door Ventilated Light Grey, Blue Locker, 1.8 m x 300 mm x 500 mm

Subtotal (1 unit)*

$854.73

(exc. GST)

$940.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$854.73

*price indicative

RS Stock No.:
656-471
Mfr. Part No.:
CVC321DSP
Brand:
AKAZE
Find similar products by selecting one or more attributes.
Select all

Brand

AKAZE

Number of Doors

2

Product Type

Locker

External Height

1.8m

External Width

300mm

External Depth

500mm

Ventilated

Yes

Colour

Light Grey, Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The AKAZE Sport locker cabinet features omega shaped reinforcements on the inside of each door for enhanced durability and strength. Each door is also equipped with a convenient label holder, allowing easy identification and organization which ideal for sports facilities and active environments.

Coat hanger bar

High vents on each door

Padlock door lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy