IKO Nippon Thompson, BWU2560 Stainless Steel Linear Slides, 38 mm Stroke Length
- RS Stock No.:
- 238-3442
- Mfr. Part No.:
- BWU2560
- Brand:
- IKO Nippon Thompson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$442.19
(exc. GST)
$486.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $442.19 |
| 6 + | $430.00 |
*price indicative
- RS Stock No.:
- 238-3442
- Mfr. Part No.:
- BWU2560
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 38mm | |
| Product Type | Linear Slides | |
| Carriage Width | 25mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 60mm | |
| Dynamic Load Rating | 1.15kN | |
| Static Load Rating | 2.06kN | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 38mm | ||
Product Type Linear Slides | ||
Carriage Width 25mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 60mm | ||
Dynamic Load Rating 1.15kN | ||
Static Load Rating 2.06kN | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
25-60mm Table Width Precision Ball Slides
Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Related links
- IKO Nippon Thompson 38 mm Stroke Length
- IKO Nippon Thompson 56 mm Stroke Length
- IKO Nippon Thompson 63 mm Stroke Length
- IKO Nippon Thompson 48 mm Stroke Length
- IKO Nippon Thompson 29 mm Stroke Length
- IKO Nippon Thompson 45 mm Stroke Length
- IKO Nippon Thompson 28 mm Stroke Length
- IKO Nippon Thompson 26 mm Stroke Length
