IKO Nippon Thompson, BWU2575 Stainless Steel Linear Slides, 48 mm Stroke Length

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$467.45

(exc. GST)

$514.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 5$467.45-
6 +$460.931%

*price indicative

RS Stock No.:
238-3458
Mfr. Part No.:
BWU2575
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Linear Slides

Stroke Length

48mm

Carriage Width

25mm

Series

IKO Precision Linear Slide

Carriage Length

75mm

Dynamic Load Rating

1.36kN

Static Load Rating

2.61kN

Rail Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy