IKO Nippon Thompson, BWU6080 Stainless Steel Linear Slides, 45 mm Stroke Length
- RS Stock No.:
- 238-3537
- Mfr. Part No.:
- BWU6080
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$330.23
(exc. GST)
$363.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $330.23 |
| 6 + | $326.18 |
*price indicative
- RS Stock No.:
- 238-3537
- Mfr. Part No.:
- BWU6080
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 45mm | |
| Product Type | Linear Slides | |
| Carriage Width | 60mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 80mm | |
| Dynamic Load Rating | 4.58kN | |
| Static Load Rating | 6.78kN | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 45mm | ||
Product Type Linear Slides | ||
Carriage Width 60mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 80mm | ||
Dynamic Load Rating 4.58kN | ||
Static Load Rating 6.78kN | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
25-60mm Table Width Precision Ball Slides
Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Related links
- IKO Nippon Thompson 30 mm Stroke Length
- IKO Nippon Thompson 29 mm Stroke Length
- IKO Nippon Thompson 63 mm Stroke Length
- IKO Nippon Thompson 26 mm Stroke Length
- IKO Nippon Thompson 56 mm Stroke Length
- IKO Nippon Thompson 48 mm Stroke Length
- IKO Nippon Thompson 28 mm Stroke Length
- IKO Nippon Thompson 15 mm Stroke Length
