IKO Nippon Thompson, BSR2040SL Stainless Steel Linear Slides, 22 mm Stroke Length

Get a bulk buy discount

Add 6 more to save $15.60

View bulk pricing options

Subtotal (1 unit)*

$145.15

(exc. GST)

$159.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$145.15-
6 - 29$142.55$15.60
30 +$117.34$834.30

*price indicative

RS Stock No.:
749-367
Mfr. Part No.:
BSR2040SL
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Linear Slides

Stroke Length

22mm

Carriage Width

20mm

Series

IKO Precision Linear Slide

Carriage Length

40mm

Dynamic Load Rating

623N

Static Load Rating

384N

Rail Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

10-20mm Table Width Precision Ball Slides


Lightweight and compact

BSR ball slide utilises a ball circulator achieving endless linear motion

Ball Slide Tables, Precision


Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy