IKO Nippon Thompson, BSR1560SL Stainless Steel Linear Slides, 40 mm Stroke Length
- RS Stock No.:
- 749-351
- Mfr. Part No.:
- BSR1560SL
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 6 more to save $12.24
View bulk pricing optionsSubtotal (1 unit)*
$156.47
(exc. GST)
$172.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $156.47 | - |
| 6 - 11 | $154.43 | $12.24 |
| 12 + | $151.94 | $54.36 |
*price indicative
- RS Stock No.:
- 749-351
- Mfr. Part No.:
- BSR1560SL
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Slides | |
| Stroke Length | 40mm | |
| Carriage Width | 15mm | |
| Series | IKO Precision Linear Slide | |
| Carriage Length | 60mm | |
| Dynamic Load Rating | 626N | |
| Static Load Rating | 464N | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Slides | ||
Stroke Length 40mm | ||
Carriage Width 15mm | ||
Series IKO Precision Linear Slide | ||
Carriage Length 60mm | ||
Dynamic Load Rating 626N | ||
Static Load Rating 464N | ||
Rail Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP







10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
Related links
- IKO Nippon Thompson 40 mm Stroke Length
- IKO Nippon Thompson 22 mm Stroke Length
- IKO Nippon Thompson 56 mm Stroke Length
- IKO Nippon Thompson 63 mm Stroke Length
- IKO Nippon Thompson 45 mm Stroke Length
- IKO Nippon Thompson 48 mm Stroke Length
- IKO Nippon Thompson 29 mm Stroke Length
- IKO Nippon Thompson 28 mm Stroke Length
