Ewellix Makers in Motion 600 mm Long Steel Closed Bush Shaft, 14 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance
- RS Stock No.:
- 352-0541
- Mfr. Part No.:
- LJM14X600ESSC2
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.74
(exc. GST)
$96.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $87.74 |
| 6 - 11 | $86.70 |
| 12 + | $85.38 |
*price indicative
- RS Stock No.:
- 352-0541
- Mfr. Part No.:
- LJM14X600ESSC2
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Closed Bush Shaft | |
| Shaft Diameter | 14mm | |
| Length | 600mm | |
| Material | Steel | |
| Sub Type | Closed Bush Shaft | |
| Hardness | 64 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Closed Bush Shaft | ||
Shaft Diameter 14mm | ||
Length 600mm | ||
Material Steel | ||
Sub Type Closed Bush Shaft | ||
Hardness 64 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6
Related links
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.3 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.8 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
