Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft, 25 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance
- RS Stock No.:
- 489-1608
- Mfr. Part No.:
- LJM25X1200ESSC6
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Subtotal (1 unit)*
$565.04
(exc. GST)
$621.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.04 |
*price indicative
- RS Stock No.:
- 489-1608
- Mfr. Part No.:
- LJM25X1200ESSC6
- Brand:
- Ewellix Makers in Motion
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Shaft Diameter | 25mm | |
| Product Type | Closed Bush Shaft | |
| Length | 1.2m | |
| Material | Steel | |
| Sub Type | Open Bush Shaft | |
| Hardness | 64 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Shaft Diameter 25mm | ||
Product Type Closed Bush Shaft | ||
Length 1.2m | ||
Material Steel | ||
Sub Type Open Bush Shaft | ||
Hardness 64 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pre-Drilled Precision Linear Shafting
Induction hardened pre-drilled precision linear shafting for use with open ball bushings, housing and support rails.
Related links
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.3 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.8 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
