Ewellix Makers in Motion 1.2 m Long Steel Closed Bush Shaft, 20 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance
- RS Stock No.:
- 489-1591
- Mfr. Part No.:
- LJM20X1200ECCS6
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$559.63
(exc. GST)
$615.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $559.63 |
| 5 - 9 | $551.30 |
| 10 + | $535.47 |
*price indicative
- RS Stock No.:
- 489-1591
- Mfr. Part No.:
- LJM20X1200ECCS6
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Shaft Diameter | 20mm | |
| Product Type | Closed Bush Shaft | |
| Length | 1.2m | |
| Material | Steel | |
| Sub Type | Open Bush Shaft | |
| Hardness | 64 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Shaft Diameter 20mm | ||
Product Type Closed Bush Shaft | ||
Length 1.2m | ||
Material Steel | ||
Sub Type Open Bush Shaft | ||
Hardness 64 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pre-Drilled Precision Linear Shafting
Induction hardened pre-drilled precision linear shafting for use with open ball bushings, housing and support rails.
Related links
- Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.3 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.8 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.6 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
- Ewellix Makers in Motion 0.4 m Long Steel Closed Bush Shaft Hardness 64 HRC, h6 Tolerance
