Igus W Series, WS-25-120, 1000mm, Linear Guide Rail 120 mm width 1 m Length

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $89.16

View bulk pricing options

Subtotal (1 unit)*

$847.10

(exc. GST)

$931.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 5$847.10-
6 - 11$832.24$89.16
12 +$813.71$400.68

*price indicative

RS Stock No.:
778-2661
Mfr. Part No.:
WS-25-120, 1000mm
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Rail Width

120mm

Product Type

Linear Guide Rail

Rail Length

1m

Series

W

Material

Hard Anodised Aluminium

Static Load Rating

19.2kN

Standards/Approvals

No

COO (Country of Origin):
DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System


DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.

Features and Benefits


Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy