Igus W Series, WS-16-1000, Linear Guide Rail 27 mm width 1 m Length
- RS Stock No.:
- 667-1324
- Mfr. Part No.:
- WS-16-1000
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $17.52
View bulk pricing optionsSubtotal (1 unit)*
$160.42
(exc. GST)
$176.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $160.42 | - |
| 6 - 11 | $157.50 | $17.52 |
| 12 + | $155.20 | $62.64 |
*price indicative
- RS Stock No.:
- 667-1324
- Mfr. Part No.:
- WS-16-1000
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Rail Width | 27mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1m | |
| Series | W | |
| Material | Hard Anodised Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Rail Width 27mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1m | ||
Series W | ||
Material Hard Anodised Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Related links
- Igus W Series Linear Guide Rail 27 mm width 1000 mm Length
- Igus W Series Linear Guide Rail 54 mm width 1000 mm Length
- Igus W Series Linear Guide Rail 27 mm width 1000 mm Length
- Igus W Series Linear Guide Rail 27 mm width 300 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus W Series Linear Guide Rail 74 mm width 1000 mm Length
- Igus W Series Linear Guide Rail 40 mm width 1000 mm Length
- Igus W Series Linear Guide Rail 74 mm width 1000 mm Length
