Igus W Series, WS-25-120, 1500mm, Linear Guide Rail 120 mm width 1.5 m Length
- RS Stock No.:
- 778-2670
- Mfr. Part No.:
- WS-25-120, 1500mm
- Brand:
- Igus
This image is representative of the product range
Subtotal (1 unit)*
$1,075.88
(exc. GST)
$1,183.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,075.88 |
*price indicative
- RS Stock No.:
- 778-2670
- Mfr. Part No.:
- WS-25-120, 1500mm
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Rail Width | 120mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1.5m | |
| Series | W | |
| Material | Anodised Aluminium | |
| Static Load Rating | 19200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Rail Width 120mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1.5m | ||
Series W | ||
Material Anodised Aluminium | ||
Static Load Rating 19200N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Related links
- Igus W Series 1000mm, Linear Guide Rail 120 mm width 1000 mm Length
- Igus W Series 600mm, Linear Guide Rail 120 mm width 600 mm Length
- Igus W Series Linear Guide Rail 27 mm width 1500 mm Length
- Igus W Series Linear Guide Rail 74 mm width 1500 mm Length
- NSK N1H Series Linear Guide Rail 35 mm width 1500 mm Length
- NSK N1S Series Linear Guide Rail 35 mm width 1500 mm Length
- NSK LW Series Linear Guide Rail 21 mm width 1500 mm Length
- NSK N1H Series Linear Guide Rail 25 mm width 1500 mm Length
