THK SHS15-280L(GK) Series, SHS15-280L(GK), Linear Guide Rail 15 mm width 280 mm Length
- RS Stock No.:
- 211-5251
- Mfr. Part No.:
- SHS15-280L(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$243.85
(exc. GST)
$268.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $243.85 | - |
| 5 - 9 | $237.00 | 2% |
| 10 + | $230.68 | 5% |
*price indicative
- RS Stock No.:
- 211-5251
- Mfr. Part No.:
- SHS15-280L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 15mm | |
| Rail Length | 280mm | |
| Series | SHS15-280L(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 15mm | ||
Rail Length 280mm | ||
Series SHS15-280L(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 15mm width and 280mm length.
Length 280mm
Width 15mm
Related links
- THK SR15-280L(GK) Series Linear Guide Rail 15 mm width 280 mm Length
- THK SHS30-280L(GK) Series Linear Guide Rail 30 mm width 280 mm Length
- THK HSR25-280L(GK) Series Linear Guide Rail 25 mm width 280 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 280 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 280 mm Length
- THK SHS15-160L(GK) Series Linear Guide Rail 15 mm width 160 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 1120 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 1000 mm Length
