THK HSR25-280L(GK) Series, HSR25-280L(GK), Linear Guide Rail 25 mm width 280 mm Length
- RS Stock No.:
- 211-5241
- Mfr. Part No.:
- HSR25-280L(GK)
- Brand:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$265.25
(exc. GST)
$291.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $265.25 |
| 5 - 9 | $257.86 |
| 10 + | $250.96 |
*price indicative
- RS Stock No.:
- 211-5241
- Mfr. Part No.:
- HSR25-280L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 25mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 280mm | |
| Series | HSR25-280L(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 25mm | ||
Product Type Linear Guide Rail | ||
Rail Length 280mm | ||
Series HSR25-280L(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 25mm width and 280mm length.
Maximum Length 280 mm
Nominal Rail Size 25 mm
Measurement Standard Metric
Rail Screw Size M7
Hardness 58 to 64 HRC
Load Capacity 27.2 kN
Related links
- THK SHS30-280L(GK) Series Linear Guide Rail 30 mm width 280 mm Length
- THK SR15-280L(GK) Series Linear Guide Rail 15 mm width 280 mm Length
- THK SHS15-280L(GK) Series Linear Guide Rail 15 mm width 280 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 280 mm Length
- THK SR25 Series Linear Guide Rail 25 mm width 280 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 280 mm Length
- THK HSR20 Series Linear Guide Rail 20 mm width 280 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 280 mm Length
