THK SHS15-160L(GK) Series, SHS15-160L(GK), Linear Guide Rail 15 mm width 160 mm Length

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$140.66

(exc. GST)

$154.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$140.66-
5 - 9$136.722%
10 +$133.035%

*price indicative

RS Stock No.:
211-5250
Mfr. Part No.:
SHS15-160L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Rail Width

15mm

Product Type

Linear Guide Rail

Rail Length

160mm

Series

SHS15-160L(GK)

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Linear guide standard ball profile rail has 15mm width and 160mm length.

Length 160mm

Width 15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy