THK HSR Series, HSR15-160L(GK), Linear Guide Rail 15 mm width 160 mm Length
- RS Stock No.:
- 619-720
- Mfr. Part No.:
- HSR15-160L(GK)
- Brand:
- THK
Subtotal (1 unit)*
$84.58
(exc. GST)
$93.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.58 |
*price indicative
- RS Stock No.:
- 619-720
- Mfr. Part No.:
- HSR15-160L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 160mm | |
| Series | HSR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 160mm | ||
Series HSR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The THK Global standard size LM Guide has each row of balls is placed at a contact angle of 45° so that the rated loads applied to the LM block are uniform in the four directions such as radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.
Large permissible load
Ideal column circular arc groove
2 point contact structure
Superior error absorbing capability with DF structure
Significant energy saving effect
Related links
- THK HSR Series Linear Guide Rail 20 mm width 160 mm Length
- THK SHS15-160L(GK) Series Linear Guide Rail 15 mm width 160 mm Length
- THK SR15-160L(GK) Series Linear Guide Rail 15 mm width 160 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1180 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1120 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 1240 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 760 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 280 mm Length
