Ewellix Makers in Motion LLTHR Series, LLTHR 15 1500 P5 E0, Linear Guide Rail 15 mm width 1.5 m Length
- RS Stock No.:
- 184-9724
- Mfr. Part No.:
- LLTHR 15 1500 P5 E0
- Brand:
- Ewellix Makers in Motion
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$829.68
(exc. GST)
$912.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $829.68 | - |
| 5 + | $813.44 | 1% |
*price indicative
- RS Stock No.:
- 184-9724
- Mfr. Part No.:
- LLTHR 15 1500 P5 E0
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Linear Guide Rail | |
| Rail Width | 15mm | |
| Rail Length | 1.5m | |
| Series | LLTHR | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Linear Guide Rail | ||
Rail Width 15mm | ||
Rail Length 1.5m | ||
Series LLTHR | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Standard rail type for mounting from above, supplied with protective plastic caps to cover the mounting screws. All rails with two reference sides.Rails are supplied with protective plastic caps for mounting from above.
Ewellix Makers in Motion LLTHR Series, LLTHR 25 1000 P5 E0, Linear Guide Rail 23 mm width 1 m Length
- RS Stock No. 1849722
- Mfr. Part No. LLTHR 25 1000 P5 E0
Each
$638.24
- RS Stock No. 0619724
- Mfr. Part No. HSR15-580L(GK)
Each
$322.86
- RS Stock No. 2550129
- Mfr. Part No. LWH15R1500BHS2
Each
$800.70
Related links
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 23 mm width 1500 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 1500 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 20 mm width 1500 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15 mm width 1000 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 20 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 1000 mm Length












