Ewellix Makers in Motion LLTHR Series, LLTHR 25 1000 P5 E0, Linear Guide Rail 23 mm width 1 m Length

Get a bulk buy discount

Add 5 more to save $62.70

View bulk pricing options

Subtotal (1 unit)*

$638.24

(exc. GST)

$702.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$638.24-
5 +$625.70$62.70

*price indicative

RS Stock No.:
184-9722
Mfr. Part No.:
LLTHR 25 1000 P5 E0
Brand:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Rail Width

23mm

Product Type

Linear Guide Rail

Rail Length

1m

Series

LLTHR

Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard

Equal load carrying capacity with top rigidity

Rails with dual reference sides

Low roughness on the rail surface

High performance in relation to required space

Low friction and wear with smooth running on high quality surfaces

Easy installation and adjustment with low maintenance

Standard rail type for mounting from above, supplied with protective plastic caps to cover the mounting screws. All rails with two reference sides.Rails are supplied with protective plastic caps for mounting from above.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy