Ewellix Makers in Motion LLTHR Series, LLTHR 20 1500 P5 E0, Linear Guide Rail 20 mm width 1.5 m Length
- RS Stock No.:
- 184-9725
- Mfr. Part No.:
- LLTHR 20 1500 P5 E0
- Brand:
- Ewellix Makers in Motion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9725
- Mfr. Part No.:
- LLTHR 20 1500 P5 E0
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1.5m | |
| Series | LLTHR | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1.5m | ||
Series LLTHR | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Standard rail type for mounting from above, supplied with protective plastic caps to cover the mounting screws. All rails with two reference sides.Rails are supplied with protective plastic caps for mounting from above.
Related links
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 23 mm width 1500 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15 mm width 1500 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 1500 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 20 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 20 mm width 1000 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 520 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 15 mm width 1000 mm Length
- Ewellix Makers in Motion LLTHR Series Linear Guide Rail 28 mm width 1000 mm Length
