NSK L1W Series, L1W170500LCNF01PCZ, Linear Guide Rail 17 mm width 500 mm Length
- RS Stock No.:
- 620-726
- Mfr. Part No.:
- L1W170500LCNF01PCZ
- Brand:
- NSK
Subtotal (1 unit)*
$598.13
(exc. GST)
$657.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $598.13 |
*price indicative
- RS Stock No.:
- 620-726
- Mfr. Part No.:
- L1W170500LCNF01PCZ
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 17mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 500mm | |
| Series | L1W | |
| Material | HCS | |
| Standards/Approvals | 14728-2, ISO 14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 17mm | ||
Product Type Linear Guide Rail | ||
Rail Length 500mm | ||
Series L1W | ||
Material HCS | ||
Standards/Approvals 14728-2, ISO 14728-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Wide linear guide designed for compact systems requiring high moment load capacity. It features a 50° contact angle, offering enhanced vertical load handling and rigidity ideal for single-rail setups. Its offset Gothic arch grooves ensure stable four-point contact. It is crafted from special high carbon steel making it ideal for demanding industrial environments.
High load carrying capacity
High resistance against impact load
High accuracy
Easy to handle and designed with safety in mind
Related links
- NSK LW Series Linear Guide Rail 17 mm width 900 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 310 mm Length
- Igus N Series Linear Guide Rail 17 mm width 1000 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 190 mm Length
- Igus N Series Linear Guide Rail 17 mm width 600 mm Length
- Igus N Series Linear Guide Rail 17 mm width 300 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 470 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 110 mm Length
