THK HRW Series, HRW17-190L(GK), Linear Guide Rail 17 mm width 190 mm Length
- RS Stock No.:
- 912-4770
- Mfr. Part No.:
- HRW17-190L(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save $18.80
View bulk pricing optionsSubtotal (1 unit)*
$203.96
(exc. GST)
$224.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $203.96 | - |
| 5 - 9 | $200.20 | $18.80 |
| 10 + | $196.83 | $71.30 |
*price indicative
- RS Stock No.:
- 912-4770
- Mfr. Part No.:
- HRW17-190L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 17mm | |
| Rail Length | 190mm | |
| Series | HRW | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 4.31kN | |
| Static Load Rating | 8.14kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 17mm | ||
Rail Length 190mm | ||
Series HRW | ||
Material Carbon Steel | ||
Dynamic Load Rating 4.31kN | ||
Static Load Rating 8.14kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HRW Linear Rails
THK HRW Linear Rails are suitable for use with THK HRW series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications. With a low centre of gravity and large rail width, these HRW Linear Motion Rails can be used in areas where space saving is essential.
Features and Benefits
• Low-profile
• Maintains excellent rigidity
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK HRW Series Linear Guide Rail 17 mm width 310 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 470 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 110 mm Length
- THK HRW Series Linear Guide Rail 17 mm width 550 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 380 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 480 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 460 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 160 mm Length
