THK HRW Series, HRW17-470L(GK), Linear Guide Rail 17 mm width 470 mm Length

Subtotal (1 unit)*

$498.00

(exc. GST)

$547.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.00

*price indicative

RS Stock No.:
912-4789
Mfr. Part No.:
HRW17-470L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Rail Width

17mm

Product Type

Linear Guide Rail

Rail Length

470mm

Series

HRW

Material

Carbon Steel

Dynamic Load Rating

4.31kN

Static Load Rating

8.14kN

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

HRW Linear Rails


THK HRW Linear Rails are suitable for use with THK HRW series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications. With a low centre of gravity and large rail width, these HRW Linear Motion Rails can be used in areas where space saving is essential.

Features and Benefits


• Low-profile

• Maintains excellent rigidity

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy