Fischer Elektronik MSVL Series, MSVL 85, Linear Guide Rail 13.5 mm width 85 mm Length
- RS Stock No.:
- 577-663
- Mfr. Part No.:
- MSVL 85
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
$25.85
(exc. GST)
$28.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.85 | $2.585 |
*price indicative
- RS Stock No.:
- 577-663
- Mfr. Part No.:
- MSVL 85
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Linear Guide Rail | |
| Rail Width | 13.5mm | |
| Rail Length | 85mm | |
| Series | MSVL | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Linear Guide Rail | ||
Rail Width 13.5mm | ||
Rail Length 85mm | ||
Series MSVL | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Guide rails are designed to withstand a temperature range of -40°C to +205°C, making them suitable for a variety of industrial applications. With a UL 94 V-0 flammability class, these guide rails offer enhanced fire resistance, ensuring safety and durability in harsh environments.
Screw on type mounting
Polyamide material
Related links
- Fischer Elektronik FS Series Linear Guide Rail 18.8 mm width 50 mm Length
- Fischer Elektronik FS Series Linear Guide Rail 18.8 mm width 84 mm Length
- Fischer Elektronik FS Series Linear Guide Rail 6 mm width 100 mm Length
- Bosch Rexroth R0445 Series Linear Guide Rail 15 mm width 400 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 18 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 15 mm width 440 mm Length
- Igus T Series Linear Guide Rail 23 mm width 300 mm Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 22 mm width 95 mm Length
