IKO Nippon Thompson LWH Series, LWH25R3000BHS2, Linear Guide Rail 22 mm width 3 m Length

Subtotal (1 unit)*

$1,819.44

(exc. GST)

$2,001.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,819.44

*price indicative

RS Stock No.:
255-0135
Mfr. Part No.:
LWH25R3000BHS2
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Linear Guide Rail

Rail Width

22mm

Rail Length

3m

Series

LWH

Material

Carbon Steel

Dynamic Load Rating

25200N

Static Load Rating

28800N

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The IKO Nippon Thompson linear way H series contains two rows of steel balls which contact the raceway at four points, enabling stable high accuracy and rigidity even in applications where loads have variable direction and size, or complex loads are applied. This series has the largest load rating and rigidity for a ball type, and is available in a wide range of performances and sizes. Models can be selected according to the application.

Stainless steel

Ultra seal specification

Miniature size

3000 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy