Fischer Elektronik FS Series, FS 6/100, Linear Guide Rail 6mm width 100mm Length
- RS Stock No.:
- 577-587
- Mfr. Part No.:
- FS 6/100
- Brand:
- Fischer Elektronik
N
Subtotal (1 pack of 100 units)*
$296.49
(exc. GST)
$326.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $296.49 | $2.965 |
*price indicative
- RS Stock No.:
- 577-587
- Mfr. Part No.:
- FS 6/100
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Rail Width | 6mm | |
| Rail Length | 100mm | |
| Manufacturer Series | FS | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Rail Width 6mm | ||
Rail Length 100mm | ||
Manufacturer Series FS | ||
Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
The Fischer Elektronik Guide rails are designed to withstand a temperature range of -20°C to +130°C, making them suitable for a variety of industrial applications. With a UL 94 V-0 flammability class, these guide rails offer enhanced fire resistance, ensuring safety and durability in harsh environments.
Screw on type mounting
Polyamide material
Polyamide material
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Fischer Elektronik FS Series Linear Guide Rail 18.8mm width 84mm Length
- Fischer Elektronik FS Series Linear Guide Rail 18.8mm width 50mm Length
- Elesa Matt Black Polypropylene Handle 44 mm Height 100mm Length
- Pinet Aluminium Handle 38 mm Height 100mm Length
- RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height 100mm Length
- XP Power Evaluation Board, for use with FS Series
- Fischer Elektronik MSVL Series Linear Guide Rail 13.5mm width 85mm Length
- RAFI RAFIX 22 FS Series, 1 NO
