Fischer Elektronik FS Series, FS 85/50 MM, Linear Guide Rail 18.8mm width 50mm Length
- RS Stock No.:
- 577-586
- Mfr. Part No.:
- FS 85/50 MM
- Brand:
- Fischer Elektronik
N
Subtotal (1 pack of 100 units)*
$67.12
(exc. GST)
$73.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $67.12 | $0.671 |
*price indicative
- RS Stock No.:
- 577-586
- Mfr. Part No.:
- FS 85/50 MM
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Rail Width | 18.8mm | |
| Rail Length | 50mm | |
| Manufacturer Series | FS | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Rail Width 18.8mm | ||
Rail Length 50mm | ||
Manufacturer Series FS | ||
Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
The Fischer Elektronik Guide rails are designed to withstand a temperature range of -40°C to +205°C, making them suitable for a variety of industrial applications. With a UL 94 V-0 flammability class, these guide rails offer enhanced fire resistance, ensuring safety and durability in harsh environments.
Screw on type mounting
Polyamide material
Polyamide material
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Fischer Elektronik FS Series Linear Guide Rail 18.8mm width 84mm Length
- Fischer Elektronik FS Series Linear Guide Rail 6mm width 100mm Length
- Fischer Elektronik MSVL Series Linear Guide Rail 13.5mm width 85mm Length
- Bosch Rexroth R2045 Series 640 MM, Linear Guide Rail 20mm width 640mm Length
- Bosch Rexroth R2045 Series 1000 MM, Linear Guide Rail 15mm width 1000mm Length
- Bosch Rexroth R2045 Series 820 MM, Linear Guide Rail 25mm width 820mm Length
- Bosch Rexroth R2045 Series 440 MM, Linear Guide Rail 30mm width 440mm Length
- Bosch Rexroth R2045 Series 160 MM, Linear Guide Rail 15mm width 160mm Length
