THK Linear Guide Carriage SR25V1SS(GK) SR Series, 11.7 kN Dynamic Load

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$212.68

(exc. GST)

$233.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$212.68-
6 +$210.091%

*price indicative

RS Stock No.:
730-0001
Mfr. Part No.:
SR25V1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

SR

Product Type

Linear Guide Carriage

Carriage Length

59.2mm

Carriage Width

48mm

Dynamic Load Rating

11.7kN

Static Load Rating

22.5kN

Carriage Material

Stainless Steel

Carriage Type

LM Block

Standards/Approvals

No

RoHS Status: Exempt

SR-V Linear Carriages


THK SR-V Linear Carriages are suitable for miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy