THK Linear Guide Carriage HSR30LC1SS(GK) HSR Series, 48.9 kN Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$519.66

(exc. GST)

$571.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$519.66
5 - 9$505.11
10 +$491.60

*price indicative

RS Stock No.:
217-5222
Mfr. Part No.:
HSR30LC1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

HSR

Product Type

Linear Guide Carriage

Carriage Length

98mm

Carriage Width

90mm

Dynamic Load Rating

48.9kN

Acceptable Rail Width

28mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Individual linear motion guide blocks from the THK LM guide HSR series for quick and easy interchangeability, ensuring problem free maintenance and short down times.

Balls travel in four precision-ground raceways on an LM rail through the LM block, and endplates incorporated in the LM block

Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in all four directions (radial, reverse-radial and lateral directions) for a constant low friction coefficient, and increased rigidity

Blocks self-adjust enabling mounting error to be absorbed, even under a preload, for highly accurate, smooth linear motion

Material carbon steel

Overall height M(mm) 42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy