THK Linear Guide Carriage SR15W1SS(GK) SR Series, 9.51 kN Dynamic Load

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$239.82

(exc. GST)

$263.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$239.82-
6 +$234.022%

*price indicative

RS Stock No.:
729-9989
Mfr. Part No.:
SR15W1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Carriage

Series

SR

Carriage Length

57mm

Carriage Width

34mm

Dynamic Load Rating

9.51kN

Static Load Rating

19.3kN

Carriage Material

Stainless Steel

Carriage Type

LM Block

Standards/Approvals

No

RoHS Status: Not Applicable

SR-W Linear Carriages


THK SR-W Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy