THK Linear Guide Carriage HSR30R1SS(GK) HSR Series, 28 kN Dynamic Load
- RS Stock No.:
- 729-9985
- Mfr. Part No.:
- HSR30R1SS(GK)
- Brand:
- THK
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$354.95
(exc. GST)
$390.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $354.95 | - |
| 6 + | $348.80 | 1% |
*price indicative
- RS Stock No.:
- 729-9985
- Mfr. Part No.:
- HSR30R1SS(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Carriage | |
| Series | HSR | |
| Carriage Length | 98mm | |
| Carriage Width | 60mm | |
| Dynamic Load Rating | 28kN | |
| Static Load Rating | 46.8kN | |
| Carriage Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Carriage | ||
Series HSR | ||
Carriage Length 98mm | ||
Carriage Width 60mm | ||
Dynamic Load Rating 28kN | ||
Static Load Rating 46.8kN | ||
Carriage Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSR-R Linear Carriages
THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK Linear Guide Carriage HSR25LR1SS(GK) HSR Series, 35.2 kN Dynamic Load
- THK Linear Guide Carriage HSR15C1SSC1(GK) HSR Series, 10.9 kN Dynamic Load
- THK Linear Guide Carriage HSR15R1SS(GK) HSR Series, 8.33 kN Dynamic Load
- THK Linear Guide Carriage HSR30LC1SS(GK) HSR Series, 48.9 kN Dynamic Load
- THK Linear Guide Carriage HSR30C1SS(GK) HSR Series, 40.5 kN Dynamic Load
- THK Linear Guide Carriage HSR25R1SS(GK) HSR Series, 19.9 kN Dynamic Load
- THK Linear Guide Carriage HSR20LR1SS(GK) HSR Series, 23.9 kN Dynamic Load
- THK Linear Guide Carriage HSR25C1SSC1(GK) HSR Series, 27.6 kN Dynamic Load
