THK Linear Guide Carriage HSR25LR1SS(GK) HSR Series, 35200 N Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$444.19

(exc. GST)

$488.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$444.19
5 - 9$431.76
10 +$420.21

*price indicative

RS Stock No.:
217-5220
Mfr. Part No.:
HSR25LR1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

HSR

Product Type

Linear Guide Carriage

Carriage Length

102.2mm

Carriage Width

48mm

Dynamic Load Rating

35.2kN

Acceptable Rail Width

23mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK individual block from the THK LM guide HSR series. Extremely useful for sudden design changes and when performing maintenance.

Circulates the ball row using the end plate that is assembled in the LM block when the ball rotates the rotating side with four rows that have been precision ground into the LM block and LM rail

The ball will not fall out even if the LM rail is removed because it is held by a holding plate

Material carbon steel

Mounting height M(mm) 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy