Igus Linear Guide Carriage WW-20-80-15 WS-10 Series
- RS Stock No.:
- 667-1311
- Mfr. Part No.:
- WW-20-80-15
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$321.04
(exc. GST)
$353.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $321.04 |
| 6 + | $315.42 |
*price indicative
- RS Stock No.:
- 667-1311
- Mfr. Part No.:
- WW-20-80-15
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | WS-10 | |
| Carriage Length | 150mm | |
| Carriage Width | 134mm | |
| Static Load Rating | 12800N | |
| Standards/Approvals | DIN 912 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Carriage | ||
Series WS-10 | ||
Carriage Length 150mm | ||
Carriage Width 134mm | ||
Static Load Rating 12800N | ||
Standards/Approvals DIN 912 | ||
- COO (Country of Origin):
- DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Related links
- Igus Linear Guide Carriage WW-20-80-25 WS-10 Series
- Igus Linear Guide Carriage WW-20-80-20 WS-10-40 Series
- Igus Linear Guide Carriage WW-10-80-20 DryLin W Series
- Igus Linear Guide Carriage WW-10-80-15 DryLin W Series
- Igus Linear Guide Carriage WWH-21-20-80-15-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-20-80-15 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-20-80-15-SL-HKA WWH-21 Series, 3360 N Dynamic Load
- Igus Linear Guide Carriage WW-16-60-15 W Series