Igus Linear Guide Carriage WWH-21-20-80-15-SL-HKA WWH-21 Series, 3360 N Dynamic Load

Subtotal (1 unit)*

$844.81

(exc. GST)

$929.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$844.81

*price indicative

RS Stock No.:
272-3712
Mfr. Part No.:
WWH-21-20-80-15-SL-HKA
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

WWH-21

Product Type

Linear Guide Carriage

Carriage Length

150mm

Carriage Width

134mm

Dynamic Load Rating

3360N

Static Load Rating

3360N

Carriage Material

Zinc

Carriage Type

Slider

Acceptable Rail Width

116mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus DryLin W Hybrid slider carriages with 4 double roller bearings with through hole for cameras is suitable for high speed operations.

Round design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy