Igus Linear Guide Carriage WW-10-80-15 DryLin W Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$189.78

(exc. GST)

$208.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$189.78
6 - 11$186.52
12 +$183.98

*price indicative

RS Stock No.:
488-5158
Mfr. Part No.:
WW-10-80-15
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

DryLin W

Product Type

Linear Guide Carriage

Carriage Length

150mm

Carriage Width

107mm

Static Load Rating

4800N

Carriage Material

Zinc Chromed Die Cast (Housing)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System


DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.

Features and Benefits


Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy