Bosch Rexroth Linear Guide Bearing 3842535662 LF6 Series, 3.6 kN Dynamic Load
- RS Stock No.:
- 277-6645
- Mfr. Part No.:
- 3842535662
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$382.88
(exc. GST)
$421.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $191.44 | $382.88 |
*price indicative
- RS Stock No.:
- 277-6645
- Mfr. Part No.:
- 3842535662
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Series | LF6 | |
| Product Type | Linear Guide Bearing | |
| Carriage Length | 75mm | |
| Carriage Width | 23.5mm | |
| Dynamic Load Rating | 3.6kN | |
| Carriage Type | Roller | |
| Carriage Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series LF6 | ||
Product Type Linear Guide Bearing | ||
Carriage Length 75mm | ||
Carriage Width 23.5mm | ||
Dynamic Load Rating 3.6kN | ||
Carriage Type Roller | ||
Carriage Material Die Cast Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Guide bearing is equipped with rollers that incorporate ball bearings. Ball bearings are known for their smooth and efficient motion, providing ease of movement for the trolley. The guide bearing is designed to be permanently lubricated. This means that it does not require regular maintenance or lubrication. The lubrication ensures smooth operation over time. In case maintenance is needed, the guide bearing allows for the replacement of lubricating felts. This can be done from the rear even when the bearing is installed, making maintenance more convenient.
Guiding via guide rod
Eccentric bolts adjustment
Play free roller adjustment
Related links
- Bosch Rexroth Linear Guide Bearing 3842535664 LF12 Series, 8.3 kN Dynamic Load
- Bosch Rexroth Linear Guide Bearing 3842535663 LF20 Series, 23.4 kN Dynamic Load
- INA Linear Guide Bearing PR14044-GR1/0-5, 44 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165181320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165171420 R1651 Series, 36.5 kN Dynamic Load
- Bosch Rexroth Guide Block R166581420 R1665 Series, 15.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
