Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load

Subtotal (1 unit)*

$682.77

(exc. GST)

$751.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$682.77

*price indicative

RS Stock No.:
246-9284
Mfr. Part No.:
R165131420
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Series

R16

Product Type

Guide Block

Carriage Length

110.5mm

Carriage Width

48mm

Dynamic Load Rating

51.8kN

Static Load Rating

80.9kN

Acceptable Rail Width

35mm

Carriage Type

Ball

Carriage Material

Carbon Steel

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has FNS design with flange width, normal length, standard height.

Size 35

Accuracy class normal

Overall length of the runner block 110,5 mm

Preload class C1 Low preload

Maximum precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy