IKO Nippon Thompson Linear Guide Carriage MHS25C1HS2 MHS Series, 25200 N Dynamic Load

Subtotal (1 unit)*

$315.17

(exc. GST)

$346.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$315.17

*price indicative

RS Stock No.:
255-0142
Mfr. Part No.:
MHS25C1HS2
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Series

MHS

Product Type

Linear Guide Carriage

Carriage Length

95mm

Carriage Width

48mm

Dynamic Load Rating

25200N

Static Load Rating

28800N

Acceptable Rail Width

22mm

Carriage Type

Ball

Carriage Material

Carbon Steel

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The IKO Nippon Thompson C-Lube linear way MH is an H-Series linear motion rolling guide with high load rating and rigidity. It uses large-diameter steel balls and has built-in C-Lube lubrication which provides long-term, maintenance-free operation.

Maintenance-Free

Size 25 mm

Related links