IKO Nippon Thompson Linear Guide Carriage MH25C1HS2 MH Series, 25200 N Dynamic Load

Subtotal (1 unit)*

$318.41

(exc. GST)

$350.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.41

*price indicative

RS Stock No.:
255-0139
Mfr. Part No.:
MH25C1HS2
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Series

MH

Product Type

Linear Guide Carriage

Carriage Length

95mm

Carriage Width

70mm

Dynamic Load Rating

25200N

Static Load Rating

28800N

Carriage Type

Ball

Acceptable Rail Width

22mm

Carriage Material

Carbon Steel

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The IKO Nippon Thompson C-Lube linear way MH is an H-Series linear motion rolling guide with high load rating and rigidity. It uses large-diameter steel balls and has built-in C-Lube lubrication which provides long-term, maintenance-free operation.

Maintenance-Free

Size 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy