IKO Nippon Thompson Linear Guide Carriage MHS15C1HS MHS Series, 11600 N Dynamic Load
- RS Stock No.:
- 255-0140
- Mfr. Part No.:
- MHS15C1HS
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)*
$270.16
(exc. GST)
$297.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.16 |
*price indicative
- RS Stock No.:
- 255-0140
- Mfr. Part No.:
- MHS15C1HS
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Carriage | |
| Series | MHS | |
| Carriage Length | 66mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 11600N | |
| Static Load Rating | 13400N | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 15mm | |
| Carriage Type | Ball | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Carriage | ||
Series MHS | ||
Carriage Length 66mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 11600N | ||
Static Load Rating 13400N | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 15mm | ||
Carriage Type Ball | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson C-Lube linear way MH is an H-Series linear motion rolling guide with high load rating and rigidity. It uses large-diameter steel balls and has built-in C-Lube lubrication which provides long-term, maintenance-free operation.
Maintenance-Free
Size 15 mm
Related links
- IKO Nippon Thompson Linear Guide Carriage MH15C1HS2 MH Series, 11600 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS20C1HS2 MHS Series, 18100 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS25C1HS2 MHS Series, 25200 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF14C1HS2 MLF Series, 1770 N Dynamic Load
