IKO Nippon Thompson Guide Block ML20C1HS2 ML Series, 6650 N Dynamic Load
- RS Stock No.:
- 199-9786
- Mfr. Part No.:
- ML20C1HS2
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save $20.40
View bulk pricing optionsSubtotal (1 unit)*
$145.59
(exc. GST)
$160.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $145.59 | - |
| 5 - 9 | $141.51 | $20.40 |
| 10 + | $137.76 | $78.30 |
*price indicative
- RS Stock No.:
- 199-9786
- Mfr. Part No.:
- ML20C1HS2
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Series | ML | |
| Product Type | Guide Block | |
| Carriage Length | 50mm | |
| Carriage Width | 40mm | |
| Dynamic Load Rating | 6.65kN | |
| Static Load Rating | 9.08kN | |
| Acceptable Rail Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Series ML | ||
Product Type Guide Block | ||
Carriage Length 50mm | ||
Carriage Width 40mm | ||
Dynamic Load Rating 6.65kN | ||
Static Load Rating 9.08kN | ||
Acceptable Rail Width 20mm | ||
Standards/Approvals No | ||
The Iko Nippon Thompson 20X40X50mm C-Lube linear way. It is small and simple, two-row raceway with a four point contact structure. In this Stainless steel is used for the steel component which make them resistant to rust.
Smooth and light sliding
Cost performance
Maintenance-free
Light weight and compact
Related links
- IKO Nippon Thompson Guide Block MLG25C1HS2 ML Series, 16.7 kN Dynamic Load
- IKO Nippon Thompson Guide Block MLG20C1HS2 ML Series, 8.51 kN Dynamic Load
- IKO Nippon Thompson Guide Block MLC20C1HS2 ML Series, 4.58 kN Dynamic Load
- IKO Nippon Thompson Guide Block ML25C1HS2 ML Series, 13.5 kN Dynamic Load
- IKO Nippon Thompson Guide Block MLC25C1HS2 ML Series, 9.12 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG15C1HS2 ML Series, 6.62 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2.32 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML12C1HS2 ML Series, 3.33 kN Dynamic Load
