IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2320 N Dynamic Load
- RS Stock No.:
- 175-3641
- Mfr. Part No.:
- MLFG14C1HS2
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$177.67
(exc. GST)
$195.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $177.67 | - |
| 5 + | $172.65 | 2% |
*price indicative
- RS Stock No.:
- 175-3641
- Mfr. Part No.:
- MLFG14C1HS2
- Brand:
- IKO Nippon Thompson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Carriage | |
| Series | ML | |
| Carriage Width | 25mm | |
| Dynamic Load Rating | 2.32kN | |
| Static Load Rating | 4.16kN | |
| Acceptable Rail Width | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Carriage | ||
Series ML | ||
Carriage Width 25mm | ||
Dynamic Load Rating 2.32kN | ||
Static Load Rating 4.16kN | ||
Acceptable Rail Width 14mm | ||
Standards/Approvals No | ||
IKO C-Lube Linear Way ML is lightweight and compact Linear Way incorporating built in lubricating parts, C-Lubes, in Linear Way ML of miniature series. Long term maintenance free can be achieved. Maintenance free: Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the annoying lubricating management works. Lightweight and Compact: Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.
Extremely small size realized by simple structure
Wide range of variations for your needs
Ball retained type for easy operation
Stainless steel selections for excellent corrosion resistance
Widely supports special environment uses
Related links
- IKO Nippon Thompson Linear Guide Carriage ML12C1HS2 ML Series, 3.33 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLL12C1HS2 ML Series, 5.82 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG15C1HS2 ML Series, 6.62 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG12C1HS2 ML Series, 4.31 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF24C1HS2 ML Series, 4.31 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG18C1HS2 ML Series, 2.87 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLL15C1HS2 ML Series, 8.37 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC9C1HS2 ML Series, 1.18 kN Dynamic Load
