IKO Nippon Thompson Linear Guide Carriage MLG15C1HS2 ML Series, 6620 N Dynamic Load
- RS Stock No.:
- 175-3634
- Mfr. Part No.:
- MLG15C1HS2
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$177.60
(exc. GST)
$195.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $177.60 | - |
| 5 + | $172.61 | 2% |
*price indicative
- RS Stock No.:
- 175-3634
- Mfr. Part No.:
- MLG15C1HS2
- Brand:
- IKO Nippon Thompson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Series | ML | |
| Product Type | Linear Guide Carriage | |
| Carriage Width | 32mm | |
| Dynamic Load Rating | 6.62kN | |
| Static Load Rating | 9.74kN | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Series ML | ||
Product Type Linear Guide Carriage | ||
Carriage Width 32mm | ||
Dynamic Load Rating 6.62kN | ||
Static Load Rating 9.74kN | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
IKO Nippon Thompson Linear Guide Carriage
The IKO C-Lube linear guide carriage ML is lightweight and compact linear way incorporating built-in lubricating parts, C-Lubes and in linear way ML of miniature series. Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the tiresome lubrication management work. Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.
Features and Benefits
• Extremely small size and simple structure
• Wide range of variations to suit your needs
• Ball-retained type for easy operation
• Stainless steel selections for excellent corrosion resistance
• Widely supports special environment uses
Related links
- IKO Nippon Thompson Linear Guide Carriage MLL12C1HS2 ML Series, 5.82 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML12C1HS2 ML Series, 3.33 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2.32 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG12C1HS2 ML Series, 4.31 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF24C1HS2 ML Series, 4.31 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG18C1HS2 ML Series, 2.87 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLL15C1HS2 ML Series, 8.37 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC9C1HS2 ML Series, 1.18 kN Dynamic Load
