IKO Nippon Thompson Linear Guide Carriage MLL12C1HS2 ML Series, 5820 N Dynamic Load

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$206.11

(exc. GST)

$226.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$206.11-
5 +$200.342%

*price indicative

RS Stock No.:
175-3628
Mfr. Part No.:
MLL12C1HS2
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Series

ML

Product Type

Linear Guide Carriage

Carriage Width

27mm

Dynamic Load Rating

5.82kN

Static Load Rating

9.54kN

Acceptable Rail Width

12mm

Standards/Approvals

No

IKO Nippon Thompson Linear Guide Carriage


The IKO C-Lube linear guide carriage ML is lightweight and compact linear way incorporating built-in lubricating parts, C-Lubes and in linear way ML of miniature series. Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the tiresome lubrication management work. Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.

Features and Benefits


• Extremely small size and simple structure

• Wide range of variations to suit your needs

• Ball-retained type for easy operation

• Stainless steel selections for excellent corrosion resistance

• Widely supports special environment uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy