Bosch Rexroth Linear Guide Block R162231320 R16 Series, 65300 N Dynamic Load
- RS Stock No.:
- 642-721
- Mfr. Part No.:
- R162231320
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$384.95
(exc. GST)
$423.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.95 |
*price indicative
- RS Stock No.:
- 642-721
- Mfr. Part No.:
- R162231320
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Linear Guide Block | |
| Series | R16 | |
| Carriage Length | 110.5mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 65300N | |
| Static Load Rating | 80900N | |
| Acceptable Rail Width | 34mm | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | DIN ISO 14728-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Guide Block | ||
Series R16 | ||
Carriage Length 110.5mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 65300N | ||
Static Load Rating 80900N | ||
Acceptable Rail Width 34mm | ||
Carriage Material Carbon Steel | ||
Standards/Approvals DIN ISO 14728-1, RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Ball Runner Block made of carbon steel offers high load ratings in all four main directions, ensuring robust performance under various stresses. It supports long-term lubrication that can last several years, minimizing maintenance needs. The design allows limitless interchangeability, as all ball guide rail systems can be combined freely with any ball runner block versions within the same accuracy class. Additionally, it is available in different preload classes to suit specific application requirements.
Integrated all round sealing
Minimum quantity lubrication system with integrated reservoir for oil lubrication
End face fastening thread for all attachments
Excellent dynamic characteristics
Related links
- Bosch Rexroth Linear Guide Block R162231420 R16 Series, 65300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162311320 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165311420 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165371420 R16 Series, 58000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162321320 R16 Series, 47000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165371320 R16 Series, 58000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162371420 R16 Series, 58000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165311320 R16 Series, 16100 N Dynamic Load
