Ewellix Makers in Motion LPAR 20 Bearing with 32 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$131.82

(exc. GST)

$145.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$131.82-
6 - 11$130.221%
12 +$127.563%

*price indicative

RS Stock No.:
308-0964
Mfr. Part No.:
LPAR 20
Brand:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Product Type

Bearing

Length

45mm

End Type

Closed

Static Load Rating

8300N

Standards/Approvals

No

Series

LPAR

Bearing Type

Plain

RoHS Status: Exempt

LPAR Plain Bushings - Closed


LPAR Plain Bushings share the same dimensions as LBCR linear ball bushings and the same technical features of the LPBR linear plain bearings

LPAR bushings can be fastened and secured in the same way as linear ball bearings, but require additional fixing with circlips

All LPAR variants can be re-lubricated

SKF Plain Bushings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy