Ewellix Makers in Motion LBCD30 D -2LS Bearing with 30 mm ID 47 mm OD 4650 N 3250 N
- RS Stock No.:
- 284-9683
- Mfr. Part No.:
- LBCD30 D -2LS
- Brand:
- Ewellix Makers in Motion
Subtotal (1 unit)*
$199.53
(exc. GST)
$219.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.53 |
*price indicative
- RS Stock No.:
- 284-9683
- Mfr. Part No.:
- LBCD30 D -2LS
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 68mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 4650N | |
| Closure Type | Closed | |
| Static Load Rating | 3250N | |
| Base to Bore Centerline | 23.5mm | |
| Material | Steel | |
| Series | LBCD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 68mm | ||
End Type Sealed | ||
Dynamic Load Rating 4650N | ||
Closure Type Closed | ||
Static Load Rating 3250N | ||
Base to Bore Centerline 23.5mm | ||
Material Steel | ||
Series LBCD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Linear bearings, LBCD
Standard linear bearings LBCD from ISO range 3
Automatic self-alignment of max. ±30 angular minutes
Non-parallels between drive shaft and housing bore, produced by shaft deflection or assembly or manufacturing inaccuracies, can be compensated
Misalignments of drive shafts with one another cannot be compensated
Angled pivoting of bearings is possible thanks to special outer contour of runner plates
Pivotable cage reduced in outer diameter
Bearings fitted in housing and sealing or cover discs always central to drive shaft
All other features of LBCR linear bearings are the same for the angle-adjustable LBCD design
LBCD linear bearings must be secured in the axial plane
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
Related links
- Ewellix Makers in Motion LBCR30 D-2LS Bearing with 30 mm ID 47 mm OD 5600 N 5700 N
- Ewellix Makers in Motion LBCR20 D-2LS Bearing with 20 mm ID 32 mm OD 2240 N 2040 N
- Ewellix Makers in Motion LBCR12 D-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBCR16 D-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- Ewellix Makers in Motion LBCR25 D-2LS Bearing with 25 mm ID 40 mm OD 3350 N 3350 N
- Ewellix Makers in Motion LBBR 25-2LS Bearing with 25 mm ID 35 mm OD 2120 N 1560 N
- Ewellix Makers in Motion LBBR 30-2LS Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
- Ewellix Makers in Motion LBBR 16-2LS Bearing with 16 mm ID 24 mm OD 930 N 630 N
