THK LM4 Linear Ball Bearing with 4 mm ID 8 mm OD 0.17 kN 0.21 kN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.46

(exc. GST)

$66.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$60.46
5 - 9$58.08
10 +$56.84

*price indicative

RS Stock No.:
217-5227
Mfr. Part No.:
LM4
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Ball Bearing

Length

12mm

End Type

Closed

Dynamic Load Rating

0.17kN

Static Load Rating

0.21kN

Closure Type

Closed

Standards/Approvals

No

Series

LM

COO (Country of Origin):
JP
The THK linear bushing has an outer diameter formed by a highest-precision cylinder, and is used in a wide range of applications.

Type straight

Overall length L(mm) 12

Basic load rating dynamic rating (Detail)(N) 88.2

Material of outer cylinder [Iron] iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy